SMC ±30 V Nozzle Ioniser, Ioniser
- RS Stock No.:
- 716-347
- Mfr. Part No.:
- IZT43-D36HL-JN
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€1,538.26
(exc. VAT)
€1,892.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,538.26 |
*price indicative
- RS Stock No.:
- 716-347
- Mfr. Part No.:
- IZT43-D36HL-JN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Nozzle Ioniser | |
| Product Type | Ioniser | |
| Voltage | 6kV | |
| Offset Voltage | ±30 V | |
| Height | 32mm | |
| Width | 16mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Nozzle Ioniser | ||
Product Type Ioniser | ||
Voltage 6kV | ||
Offset Voltage ±30 V | ||
Height 32mm | ||
Width 16mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Separate Controller Nozzle Type Ionizer is designed for electricity elimination in industrial applications. This nozzle type ionizer reduce potential amplitude and effectively neutralize static charges on workpieces.
Compact and flat body designed for installation in narrow spaces
One controller can manage up to four ionizer nozzles
