SMC ±30 V Nozzle Ioniser, Ioniser
- RS Stock No.:
- 716-349
- Mfr. Part No.:
- IZT43-D36LL-JN
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€1,540.12
(exc. VAT)
€1,894.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,540.12 |
*price indicative
- RS Stock No.:
- 716-349
- Mfr. Part No.:
- IZT43-D36LL-JN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Nozzle Ioniser | |
| Voltage | 6kV | |
| Offset Voltage | ±30 V | |
| Height | 32mm | |
| Width | 16mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Nozzle Ioniser | ||
Voltage 6kV | ||
Offset Voltage ±30 V | ||
Height 32mm | ||
Width 16mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Nozzle Type Ionizer with a separate controller and power supply module. It is designed for efficient static electricity removal, particularly for smaller targets or in locations with limited clearance. The separate controller allows for remote monitoring and operation of nozzles installed in inaccessible locations. This nozzle ionizer features adjustable emitter contamination alarm, 10 operational alarms, frequency and balance displays, and the Ability to lock setup keys for security.
Supports IO-Link, enabling communication of function warnings and failures
Emitter cartridges can be removed without tools for cleaning or replacement
Compact and flat body designed for installation in narrow spaces
One controller can manage a maximum of 4 ionizing nozzles
