SMC ±30 V Nozzle Ioniser, Ioniser
- RS Stock No.:
- 716-352
- Mfr. Part No.:
- IZT43-L36HP-N
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€1,260.99
(exc. VAT)
€1,551.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,260.99 |
*price indicative
- RS Stock No.:
- 716-352
- Mfr. Part No.:
- IZT43-L36HP-N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Nozzle Ioniser | |
| Product Type | Ioniser | |
| Voltage | 6kV | |
| Offset Voltage | ±30 V | |
| Height | 32mm | |
| Width | 16mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Nozzle Ioniser | ||
Product Type Ioniser | ||
Voltage 6kV | ||
Offset Voltage ±30 V | ||
Height 32mm | ||
Width 16mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Nozzle Type Ionizer with a separate controller and power supply module designed for Rapid static neutralization in areas with limited space. The Compact nozzle head can be installed in tight spaces, while the controller and power supply module can be mounted remotely for easier access and monitoring.
Includes adjustable emitter contamination alarm and 10 operational alarms
High Speed Static Neutralization Cartridge
Compact and flat body designed for installation in narrow spaces
One controller can manage up to four ionizer nozzles
