SMC ±30 V Nozzle Ioniser, Ioniser
- RS Stock No.:
- 716-350
- Mfr. Part No.:
- IZT43-D36LP-N
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€1,262.76
(exc. VAT)
€1,553.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,262.76 |
*price indicative
- RS Stock No.:
- 716-350
- Mfr. Part No.:
- IZT43-D36LP-N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Nozzle Ioniser | |
| Product Type | Ioniser | |
| Voltage | 6kV | |
| Offset Voltage | ±30 V | |
| Height | 32mm | |
| Width | 16mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Nozzle Ioniser | ||
Product Type Ioniser | ||
Voltage 6kV | ||
Offset Voltage ±30 V | ||
Height 32mm | ||
Width 16mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Nozzle Type Ionizer with a separate controller and power supply module designed for static control. The controller and high-voltage power supply module are separate from the nozzle head for flexible installation and remote monitoring.
High-speed static neutralization cartridge
One controller can manage a maximum of four ionizer units
