SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-391
- Mfr. Part No.:
- IZS40-1300-06B
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€1,511.86
(exc. VAT)
€1,859.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,511.86 |
*price indicative
- RS Stock No.:
- 716-391
- Mfr. Part No.:
- IZS40-1300-06B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 24V | |
| Offset Voltage | ±30 V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 24V | ||
Offset Voltage ±30 V | ||
- COO (Country of Origin):
- JP
The SMC Bar-Type Ionizer used for static electricity elimination in industrial applications. This ionizer incorporates a built-in auto balance sensor to minimize maintenance and adjustment work, and can be managed via a wireless remote control for setting up multiple units.
Eliminates static electricity to prevent issues in manufacturing processes
Designed for simple operation, just power on to begin use
controller is integrated directly into the bar
One-touch fitting for pneumatic connections
