SMC ±30 V Ioniser, Ioniser

Image representative of range

Subtotal (1 unit)*

€990.21

(exc. VAT)

€1,217.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€990.21

*price indicative

RS Stock No.:
716-397
Mfr. Part No.:
IZS40-400-06B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Sub Type

Ioniser

Voltage

24V

Offset Voltage

±30 V

Width

30mm

COO (Country of Origin):
JP
The SMC Bar-Type Ionizer designed for neutralizing static electricity in industrial environments, particularly in electronics, pharmaceuticals, printing, and packaging industries. This bar generates a curtain of ions to quickly eliminate static charges over a wide area. The ionizer prevents contamination and damage to sensitive electronic components caused by static and enhance the product quality.

Simple to use, requiring just a power-on to operate

Operation panel with diagnostic LEDs and setting controls

Features one-touch fitting for compressed Air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy