Advantech EKI 122 Adapter

Subtotal (1 unit)*

€666.64

(exc. VAT)

€819.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 December 2026
  • Plus 2 unit(s) shipping from 10 February 2027
  • Plus 1 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€666.64

*price indicative

RS Stock No.:
657-029
Mfr. Part No.:
EKI-1224
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Adapter

Series

EKI 122

Standards/Approvals

CE, RoHS

COO (Country of Origin):
TW
The Advantech 4 port Modbus gateway designed to bridge Modbus TCP and Modbus RTU/ASCII networks for industrial communication. It features dual Ethernet ports for LAN redundancy and supports flexible serial communication via RS 232/422/485. With robust isolation and wide temperature tolerance, it’s built for reliable performance in harsh environments.

Mounts on DIN rail and Wall mount

Automatic RS 485 data flow control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy