Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 800A, 0 kW
- RS Stock No.:
- 262-541
- Mfr. Part No.:
- 6098952 DDC-800/2/M4/P-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,742.29
(exc. VAT)
€3,373.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,742.29 |
*price indicative
- RS Stock No.:
- 262-541
- Mfr. Part No.:
- 6098952 DDC-800/2/M4/P-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 800A | |
| Series | DDC | |
| Switching DC Voltage | 1200V dc | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Switching AC Voltage | 1200V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 230mm | |
| Hazardous Area Certification | No | |
| Depth | 160mm | |
| Standards/Approvals | RoHS, VDE 0660, CE, IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3 | |
| Length | 345mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Switching Current 800A | ||
Series DDC | ||
Switching DC Voltage 1200V dc | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Switching AC Voltage 1200V ac | ||
Maximum Operating Temperature 55°C | ||
Width 230mm | ||
Hazardous Area Certification No | ||
Depth 160mm | ||
Standards/Approvals RoHS, VDE 0660, CE, IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3 | ||
Length 345mm | ||
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is engineered for reliable performance in demanding electrical environments. With an impressive 800 A capacity and a robust two-pole design, it operates effectively in various applications. The device features a comfortable grey knob for easy operation, and its rear mounting capability enhances installation versatility. Designed for safety and efficiency, the disconnector adheres to multiple international standards, including IEC/EN certifications, ensuring peace of mind for users. Ideal for industrial applications, this product embodies durability, offering a lifespan of up to 5,000 operations, making it a dependable choice for professionals in need of a high-performing switch disconnector.
Designed with a long turning handle for user-friendly operation
Constructed with a metal shaft suitable for control panel depths
Interlockable mounting position allows flexibility in installations
Impressive rated insulation voltage ensures robust performance
Capable of withstanding a significant rated short-circuit making capacity
Features a pollution degree rating of 3 for enhanced reliability
Built to endure extreme ambient conditions from -30 °C to 80 °C
Includes user-fitted auxiliary contacts for customisation
Backed by comprehensive compliance with product standards for added safety
Related links
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 59 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 W
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
