Eaton 2-Pole Rear Panel Isolator Switch -, IP20

Subtotal (1 unit)*

€671.69

(exc. VAT)

€826.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€671.69

*price indicative

RS Stock No.:
263-032
Mfr. Part No.:
6098938 DDC-200/2/M4/P-G
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

2

Mount Type

Rear Panel

IP Rating

IP20

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Width

90mm

Length

132mm

Standards/Approvals

IEC/EN 60947 VDE 0660 RoHS IEC/EN 60204 IEC/EN 60947-3 CE

Depth

132mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DDC DC switch disconnector represents a sophisticated solution designed for efficient electrical management. Constructed to accommodate the demanding needs of modern electrical systems, this robust device offers a dependable performance while ensuring a safe operational environment. Featuring two poles and a 200 A rating, it supports various configurations, making it ideal for diverse applications. Its durable design includes a grey knob for ease of use, ensuring the switch is easily accessible for operators. Designed for both rear mounting and ground mounting, it seamlessly integrates into control panel setups, enhancing versatility. The switch also boasts high ratings for short-circuit withstanding and quick operational response, enhancing its reliability in critical scenarios.

Rated for a maximum operational current of 200 A

Equipped with a grey knob for straightforward operation

Two-pole configuration offers flexibility for various settings

Designed for rear mounting as well as ground mounting, catering to different installation preferences

Constructed to IP20 ratings to keep dust and touch protection adequate

Complies with multiple IEC standards ensuring high safety and reliability

Mechanical lifespan rated at 10,000 operations for durability

Can accommodate terminal capacities for diverse conductor sizes

Interlockable mounting position for enhanced functional control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy