Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 1.25kA, 0 kW
- RS Stock No.:
- 262-544
- Mfr. Part No.:
- 6098958 DDC-1250/2/M4/P-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,272.96
(exc. VAT)
€4,025.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,272.96 |
*price indicative
- RS Stock No.:
- 262-544
- Mfr. Part No.:
- 6098958 DDC-1250/2/M4/P-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Switching Current | 1.25kA | |
| Auxiliary Contacts Available | Yes | |
| Series | DDC | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 0kW | |
| Switching DC Voltage | 1200V dc | |
| Switching AC Voltage | 1200V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947 CE IEC/EN 60204 RoHS VDE 0660 IEC/EN 60947-3 | |
| Length | 345mm | |
| Hazardous Area Certification | No | |
| Depth | 160mm | |
| Width | 230mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Switching Current 1.25kA | ||
Auxiliary Contacts Available Yes | ||
Series DDC | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching Power 0kW | ||
Switching DC Voltage 1200V dc | ||
Switching AC Voltage 1200V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947 CE IEC/EN 60204 RoHS VDE 0660 IEC/EN 60947-3 | ||
Length 345mm | ||
Hazardous Area Certification No | ||
Depth 160mm | ||
Width 230mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is engineered for reliability and performance, boasting a robust capacity of 1250 A across its two poles. Designed with user convenience in mind, it features a long turning handle for optimal operation and is well-suited for rear mounting applications. This product not only excels in harsh environments with its IP20 protection but also adheres to crucial safety certifications such as IEC/EN 60947 and RoHS compliance. The switch is adept at mitigating overvoltage concerns with its impressive rated impulse withstand voltage of 12000 V, ensuring safe operation in demanding conditions. Moreover, its efficiency extends to operational power capacity, compatible with both DC and AC systems, making it a versatile choice for various industrial applications. The Eaton DDC switch disconnector balances durability and functionality, making it an essential tool for robust electrical management.
Offers a compact design for space-saving installations
Equipped with a grey knob for easy manipulation
Enhances safety with a two-pole configuration
Features an impressive temperature tolerance, operational from -25 °C to 55 °C
Includes auxiliary contact fitting for added flexibility
Ensures long-lasting performance with a mechanical lifespan of 5000 operations
Provides terminal capacities that accommodate various conductor sizes
Complies with extensive international standards for quality assurance
Delivers efficient heat dissipation to maintain optimal performance
Interlockable mounting position enhances operational safety
Related links
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 59 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 W
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
