ABB 4-Pole Screw, Screw Switch Disconnector -, IP00, 85 W
- RS Stock No.:
- 235-2241
- Mfr. Part No.:
- 1SCA108363R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€5,813.09
(exc. VAT)
€7,150.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,813.09 |
*price indicative
- RS Stock No.:
- 235-2241
- Mfr. Part No.:
- 1SCA108363R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw, Screw | |
| IP Rating | IP00 | |
| Series | OT | |
| Switching Power | 85W | |
| Standards/Approvals | IEC 60947-3, IEC/EN 60664-1, IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw, Screw | ||
IP Rating IP00 | ||
Series OT | ||
Switching Power 85W | ||
Standards/Approvals IEC 60947-3, IEC/EN 60664-1, IEC 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB OT25 is the 4-pole, side operated, base mounted switch-diconnector with black direct mount handle and terminal bolt kit. This switch disconnector is front operated with base type mounting.
Lug type terminal for connection
Black colour handle