ABB 4-Pole Screw, Screw Switch Disconnector -, IP00, 250 kW

Subtotal (1 unit)*

€417.83

(exc. VAT)

€513.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€417.83

*price indicative

RS Stock No.:
235-2259
Mfr. Part No.:
1SCA110861R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw, Screw

IP Rating

IP00

Series

OT

Switching Power

250kW

Standards/Approvals

IEC 60947-1, IEC 60947-3

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB OT25 is the 4-pole, switch-diconnector with handle and shaft. The rated operational current of this switch disconnector is the 250 A and voltage is 415 V.

Lug type terminal for connection

Black colour handle

Mechanical durability is 20000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy