ABB 4-Pole Screw, Screw Switch Disconnector -, IP00, 250A, 200 kW
- RS Stock No.:
- 235-1791
- Mfr. Part No.:
- 1SCA022530R4530 OT250KFCC4B
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,236.81
(exc. VAT)
€2,751.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,236.81 |
*price indicative
- RS Stock No.:
- 235-1791
- Mfr. Part No.:
- 1SCA022530R4530 OT250KFCC4B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw, Screw | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp Terminal | |
| Series | OT | |
| Switching Current | 250A | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 200kW | |
| Switching AC Voltage | 1000V ac | |
| Hazardous Area Certification | No | |
| Length | 380mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Width | 560mm | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Screw, Screw | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp Terminal | ||
Series OT | ||
Switching Current 250A | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching Power 200kW | ||
Switching AC Voltage 1000V ac | ||
Hazardous Area Certification No | ||
Length 380mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Width 560mm | ||
Depth 180mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch disconnector ofOT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. It has 4 pole.
Reliable in extreme conditions
Safety and protection
Related links
- ABB 4-Pole Screw Switch Disconnector - IP65 200 kW
- ABB 4-Pole Surface Mount Switch Disconnector - 250A
- ABB 4-Pole Screw IP00, 1200 kW
- ABB 4-Pole Screw IP00, 250 kW
- ABB 3-Pole Screw Switch Disconnector - IP65 200 kW
- ABB 4-Pole Screw Switch Disconnector - IP00 200 kW
- ABB 4-Pole Screw IP00
- ABB 4-Pole Screw IP00, IP65