Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- RS Stock No.:
- 266-4797
- Mfr. Part No.:
- 027378 P1-32/IVS-RT/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.58
(exc. VAT)
€86.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.58 |
*price indicative
- RS Stock No.:
- 266-4797
- Mfr. Part No.:
- 027378 P1-32/IVS-RT/N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP30 | |
| Handle Colour | Orange | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 2737 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP30 | ||
Handle Colour Orange | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 2737 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with red thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- Eaton 4-Pole Distribution Board Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Built-In Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 4-Pole Surface Isolator Switch -, IP65
