Eaton 3-Pole Distribution Board Isolator Switch -, IP30, 40A, 22 kW
- RS Stock No.:
- 273-6504
- Mfr. Part No.:
- 199933 P1-40/IVS/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€99.80
(exc. VAT)
€122.75
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.80 |
*price indicative
- RS Stock No.:
- 273-6504
- Mfr. Part No.:
- 199933 P1-40/IVS/N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Distribution Board | |
| IP Rating | IP30 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| Series | P1 | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 90mm | |
| Hazardous Area Certification | No | |
| Width | 63mm | |
| Length | 90mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Distribution Board | ||
IP Rating IP30 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 40A | ||
Series P1 | ||
Auxiliary Contacts Available Yes | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 90mm | ||
Hazardous Area Certification No | ||
Width 63mm | ||
Length 90mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Eaton On Off switch fitted with auxiliary contact, black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.
UKCE and CE compliances
90 degree switching angle
Class III overvoltage category
IEC EN 60947 3 and IEC EN 60204 certifications
Related links
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 40A
- Eaton 3-Pole Built-In Isolator Switch - 40A, 22 kW
- Eaton 4-Pole Distribution Board Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Center Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
