Nine worths FLORES Grey, Waterproof, Breathable Jacket Zipper, S 1 EA
- RS Stock No.:
- 282-638
- Mfr. Part No.:
- 1133-G-S
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€56.70
(exc. VAT)
€69.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.70 |
*price indicative
- RS Stock No.:
- 282-638
- Mfr. Part No.:
- 1133-G-S
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Polyester, Elastane | |
| Hooded | Yes | |
| Series | FLORES | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Waterproof, Breathable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size S | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Lining Material Polyester, Elastane | ||
Hooded Yes | ||
Series FLORES | ||
Closure Type Zipper | ||
Number of Outer Pockets 4 | ||
Resistance Features Waterproof, Breathable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Softshell jacket combines the perfect blend of comfort and functionality for modern wear. Crafted from a high-performance fabric, it offers exceptional waterproofing and breathability. Designed with both style and practicality in mind, this jacket features a removable and adjustable hood alongside a high collar for added warmth and protection against the elements.
Multiple pockets ensure easy access to your essentials
Adjustable cuffs allow for a customised fit
High collar adds an extra layer of warmth and protection
Related links
- Nine worths FLORES Grey Breathable Jacket Zipper, 3XL 1 EA
- Nine worths FLORES Grey XL 1 EA
- Nine worths FLORES Grey L 1 EA
- Nine worths FLORES Grey M 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 4XL 1 EA
- Nine worths FLORES 1 Black Waterproof Jacket Zipper, S 1 EA
- Nine worths FLORES Black Breathable Jacket Zipper, 4XL 1 EA
