Nine worths FLORES Grey, Waterproof Jacket Zipper, XL 1 EA
- RS Stock No.:
- 282-762
- Mfr. Part No.:
- 1133-G-XL
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€58.40
(exc. VAT)
€71.83
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.40 |
*price indicative
- RS Stock No.:
- 282-762
- Mfr. Part No.:
- 1133-G-XL
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Elastane, Polyester | |
| Hooded | Yes | |
| Series | FLORES | |
| Resistance Features | Waterproof | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size XL | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Lining Material Elastane, Polyester | ||
Hooded Yes | ||
Series FLORES | ||
Resistance Features Waterproof | ||
Closure Type Zipper | ||
Number of Outer Pockets 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Jacket is designed for those who require both functionality and style in their workwear. Constructed from a premium softshell fabric, this jacket delivers excellent protection against the elements while ensuring breathability and comfort. Ideal for outdoor professionals and those who value practicality, it features a robust construction that stands up to daily wear and tear.
High collar offers protection against wind chill
Audio output compatibility keeps you connected on the move
Multiple pockets allow for secure storage of essentials
Related links
- Nine worths FLORES Grey L 1 EA
- Nine worths FLORES Grey M 1 EA
- Nine worths FLORES Grey Breathable Jacket Zipper, S 1 EA
- Nine worths FLORES Grey Breathable Jacket Zipper, 3XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Black XL 1 EA
- Nine worths FLORES Black L 1 EA
