Nine worths FLORES Grey, Breathable, Waterproof Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 282-639
- Mfr. Part No.:
- 1133-G-XXL
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€56.70
(exc. VAT)
€69.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.70 |
*price indicative
- RS Stock No.:
- 282-639
- Mfr. Part No.:
- 1133-G-XXL
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Elastane, Polyester | |
| Hooded | Yes | |
| Series | FLORES | |
| Resistance Features | Breathable, Waterproof | |
| Number of Outer Pockets | 4 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Lining Material Elastane, Polyester | ||
Hooded Yes | ||
Series FLORES | ||
Resistance Features Breathable, Waterproof | ||
Number of Outer Pockets 4 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Jacket is a must-have for those who seek both practicality and style in their outerwear. This robust jacket combines high-performance materials with a sleek design, ensuring you're equipped for various conditions. Whether you're navigating the outdoors or commuting around town, its waterproof exterior and breathability features keep you comfortable and protected.
Multiple pockets provide convenient storage for personal items
Adjustable cuffs help create a secure fit
The high collar gives extra coverage against the elements
Related links
- Nine worths FLORES Grey Waterproof Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Grey Breathable Jacket Zipper, S 1 EA
- Nine worths FLORES Grey XL 1 EA
- Nine worths FLORES Grey L 1 EA
- Nine worths FLORES Grey M 1 EA
- Nine worths FLORES Grey Breathable Jacket Zipper, 3XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 3XL 1 EA
