Skytec Green, Abrasion Resistant, Blade Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Electric
- RS Stock No.:
- 714-787
- Mfr. Part No.:
- CCCSJ/005300/GN4
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€125.76
(exc. VAT)
€154.68
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.76 |
*price indicative
- RS Stock No.:
- 714-787
- Mfr. Part No.:
- CCCSJ/005300/GN4
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Chemical Resistant Jacket | |
| Size | L | |
| Colour | Green | |
| Gender | Men | |
| Outer Material | Polyethylene Terephthalate, Polyvinyl Chloride | |
| Hooded | No | |
| Resistance Features | Abrasion Resistant, Blade Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Puncture Resistant, Tear Resistant, Thermal, Waterproof | |
| Standards/Approvals | EN388, EN420, EN407, EN374, EN511 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Chemical Resistant Jacket | ||
Size L | ||
Colour Green | ||
Gender Men | ||
Outer Material Polyethylene Terephthalate, Polyvinyl Chloride | ||
Hooded No | ||
Resistance Features Abrasion Resistant, Blade Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Puncture Resistant, Tear Resistant, Thermal, Waterproof | ||
Standards/Approvals EN388, EN420, EN407, EN374, EN511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Chemsol® Jacket
Chemical resistance with added comfort.Chemsol provides general purpose protection comparable to conventional PVC/nylon garments, with an added emphasis on comfort and quality.
Super-soft fabric, made from EPVC;Polyester
Standards
EN 465/466/467/1149/prEN533
Related links
- Skytec Green Cold Resistant Heat Resistant, Puncture Resistant Chemical Resistant
- MOLINEL Blue Puncture Resistant Cold Resistant Electrical Safety
- Skytec CCCSJ Green 2XL
- MOLINEL Blue Heat Resistant General Purpose Cold Resistant,
- Skytec CCCSJ Green M
- ProGARM Navy Trousers Abrasion Resistance Cut Resistant Tear Resistant
- Skytec Chemsol Plus Green Flame Retardant XL 1
- Skytec Chemsol Green M 1 EA
