Yansport Safetywear Ltd Navy, Splash Resistant
- RS Stock No.:
- 273-1026
- Mfr. Part No.:
- WW2361 - 2XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€219.19
(exc. VAT)
€269.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.19 |
*price indicative
- RS Stock No.:
- 273-1026
- Mfr. Part No.:
- WW2361 - 2XL
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Colour | Navy | |
| Standards/Approvals | EN ISO 11612:2015/A1A2B1C1E3F1 | |
| Resistance Features | Splash Resistant | |
| Closure Type | Stud | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Colour Navy | ||
Standards/Approvals EN ISO 11612:2015/A1A2B1C1E3F1 | ||
Resistance Features Splash Resistant | ||
Closure Type Stud | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd Navy, Splash Resistant
- Yansport Safetywear Ltd Overall & Body Suits S to XXL
- Yansport Safetywear Ltd Navy Short
- Yansport Safetywear Ltd Navy Jacket, 2XL 1 EA
- Yansport Safetywear Ltd 1 Navy 2XL 1 EA
- Yansport Safetywear Ltd WW2517 1 Navy 2XL 1 EA
- Yansport Safetywear Ltd Navy Boxers
- Yansport Safetywear Ltd Navy Jacket, XL 1 EA
