Yansport Safetywear Ltd 1 Navy, Heat Resistant Jacket, S 1 EA

Image representative of range

Subtotal (1 unit)*

€139.67

(exc. VAT)

€171.79

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 11 left, ready to ship from another location
  • Final 17 unit(s) shipping from 20 November 2026
Units
Per unit
1 +€139.67

*price indicative

RS Stock No.:
273-1031
Mfr. Part No.:
WW2516-S
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Product Type

Jacket

Size

S

Colour

Navy

Gender

Unisex

Hooded

No

Number of Inside Pockets

1

Resistance Features

Heat Resistant

Standards/Approvals

EN 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy