HENSEL DE Series White Polycarbonate Junction Box, IP55, 55 mm, 98mm 98 mm
- RS Stock No.:
- 117-651
- Mfr. Part No.:
- DE9341
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.78 |
*price indicative
- RS Stock No.:
- 117-651
- Mfr. Part No.:
- DE9341
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 55mm | |
| Width | 98mm | |
| Height | 98mm | |
| IP Rating | IP55 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IK07, IP 66, Glow wire test IEC 60695-2-11: 750 °C, IEC 60670-22, UL Subject 94: V-2 | |
| Series | DE | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 55mm | ||
Width 98mm | ||
Height 98mm | ||
IP Rating IP55 | ||
Colour White | ||
Hazardous Area Certification No | ||
Standards/Approvals IK07, IP 66, Glow wire test IEC 60695-2-11: 750 °C, IEC 60670-22, UL Subject 94: V-2 | ||
Series DE | ||
- COO (Country of Origin):
- DE
The Hensel Cable junction box is designed for both indoor and outdoor installations. It features elastic membranes for sealing cable entries with a wide range of diameters 6 to 18 mm. With a compact size and lightweight design. This cable gland is suitable for various applications requiring reliable cable management solutions.
IP66 protection rated
IK07 protection rated
Halogen free and silicone free
IEC 60670 22 standard
Related links
- HENSEL DE Series Grey Polycarbonate Junction Box 55 mm, 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 98 mm, 98mm 51 mm
