HENSEL DE Series White Polycarbonate Junction Box, IP55, 50 mm, 88mm 88 mm

Subtotal (1 unit)*

€5.10

(exc. VAT)

€6.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.10

*price indicative

RS Stock No.:
116-958
Mfr. Part No.:
DE9321
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

50mm

Width

88mm

Height

88mm

IP Rating

IP55

Colour

White

Hazardous Area Certification

No

Standards/Approvals

IEC 60670-22, UL

Series

DE

COO (Country of Origin):
DE
The Hensel Cable junction box is designed for both indoor and outdoor installations, offering a high degree of protection and fire resistance. With a sealing range of diameter 6 to 16 mm and a white colour finish, this gland is suitable for various applications. It meets the standards of IEC 60670-22 and ensures safe and reliable cable management solutions.

IP44 protection rated

Flame retardant design

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy