HENSEL DE Series Grey Polycarbonate Junction Box, IP55, 55 mm, 98mm 98 mm
- RS Stock No.:
- 116-974
- Mfr. Part No.:
- DE9340
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€4.62
(exc. VAT)
€5.68
(inc. VAT)
Temporarily out of stock
- 59 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.62 |
*price indicative
- RS Stock No.:
- 116-974
- Mfr. Part No.:
- DE9340
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 55mm | |
| Width | 98mm | |
| Height | 98mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60670-22, UL | |
| Series | DE | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 55mm | ||
Width 98mm | ||
Height 98mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60670-22, UL | ||
Series DE | ||
- COO (Country of Origin):
- DE
The Hensel Cable junction box is suitable for indoor and outdoor installations, providing protection against weather influences. This cable gland is made of polypropylene material, offering a degree of protection of IP55.
IP66 protection rated
Halogen free and silicone free
IEC 60670 22 standard
Related links
- HENSEL DE Series White Polycarbonate Junction Box 55 mm, 98mm 98 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 98 mm, 98mm 51 mm
