HENSEL WP Series Grey Polycarbonate Junction Box, IP68, 5 Terminals, 77 mm, 180mm 130 mm
- RS Stock No.:
- 117-102
- Mfr. Part No.:
- WP1010G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€138.42
(exc. VAT)
€170.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.42 |
*price indicative
- RS Stock No.:
- 117-102
- Mfr. Part No.:
- WP1010G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 180mm | |
| Height | 130mm | |
| IP Rating | IP68 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 63A | |
| Standards/Approvals | EN 60670-1, DIN VDE V 0606-22-100 | |
| Series | WP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 180mm | ||
Height 130mm | ||
IP Rating IP68 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Current Rating 63A | ||
Standards/Approvals EN 60670-1, DIN VDE V 0606-22-100 | ||
Series WP | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is suitable for outdoor installation in harsh environments. It can withstand submersion up to 20 meters for 168 hours, with a high insulation voltage of 690V a.c./d.c. Made of polycarbonate material. With a degree of protection of IP 68.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
IK09 impact resistance
Related links
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL WP 0606 G Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Grey Polycarbonate Terminal Box 5 Terminals 93mm 93 mm
- HENSEL WP Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL WP 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
