HENSEL KF Series Black Polycarbonate Junction Box, IP66, IP67, IP69, 122 mm, 295mm 225 mm
- RS Stock No.:
- 117-419
- Mfr. Part No.:
- KF3500B
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-419
- Mfr. Part No.:
- KF3500B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 295mm | |
| Height | 225mm | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | IEC 60695-2-11, IEC 60670-22, DNV GL, DIN EN 60529, UL Subject 94 V-0 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 295mm | ||
Height 225mm | ||
IP Rating IP66, IP67, IP69 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals IEC 60695-2-11, IEC 60670-22, DNV GL, DIN EN 60529, UL Subject 94 V-0 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for outdoor installation in harsh environments. It offers a high level of protection against weather influences, UV radiation, rainwater, impact, and more. With a maximum insulation voltage of 1000 V, this cable junction box is suitable for offshore applications as well. The material used, PC-GFS ensures durability and reliability in various conditions.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
High resistance to mechanical load with IK09 rating
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP69 5 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 2 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL EB Series Black Polycarbonate Junction Box 122 mm, 295mm 225 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 122 mm, 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 295mm 225 mm
