HENSEL KF Series Grey Polycarbonate Junction Box, IP69, IP67, IP66, 122 mm, 295mm 225 mm
- RS Stock No.:
- 117-382
- Mfr. Part No.:
- KF3500H
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-382
- Mfr. Part No.:
- KF3500H
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 295mm | |
| Height | 225mm | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | UL Subject 94 V-0, DNV GL, IEC 60695-2-11, IEC 60670-22, DIN EN 60529 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 295mm | ||
Height 225mm | ||
IP Rating IP69, IP67, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals UL Subject 94 V-0, DNV GL, IEC 60695-2-11, IEC 60670-22, DIN EN 60529 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box offers IP66, IP67 and IP69 protection, making it ideal for outdoor installation in harsh environments. With features like resistance to weather influences, saltwater proof construction. This cable junction box ensures durability and reliability for various applications.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 2 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 5 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 295mm 225 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
