HENSEL KF Series Black Polycarbonate Junction Box, IP69, IP67, IP66, 70 mm, 104mm 104 mm
- RS Stock No.:
- 117-575
- Mfr. Part No.:
- KF 0400 B
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€17.10
(exc. VAT)
€21.03
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.10 |
*price indicative
- RS Stock No.:
- 117-575
- Mfr. Part No.:
- KF 0400 B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 70mm | |
| Width | 104mm | |
| Height | 104mm | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60695-2-11 (960 °C), UL Subject 94 V-0, DNV GL (Certificate No: TAE00000EE), IEC 60670-22, IK09 (10 Joule) | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 70mm | ||
Width 104mm | ||
Height 104mm | ||
IP Rating IP69, IP67, IP66 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60695-2-11 (960 °C), UL Subject 94 V-0, DNV GL (Certificate No: TAE00000EE), IEC 60670-22, IK09 (10 Joule) | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof cable junction box is designed for outdoor installation in harsh environments. It offers a high degree of protection against various elements such as UV radiation, rainwater, and impacts. With a rated insulation voltage of 1000V AC/DC, it is ideal for offshore applications. It features a saltwater proof and features a durable polycarbonate construction. Additionally, it meets fire protection standards and has a high resistance to mechanical loads.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF 0400 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 104 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
