Phoenix Contact FB3-S2 Series Grey Stainless Steel Junction Box
- RS Stock No.:
- 133-894
- Mfr. Part No.:
- 1022466
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,077.09
(exc. VAT)
€2,554.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,077.09 |
*price indicative
- RS Stock No.:
- 133-894
- Mfr. Part No.:
- 1022466
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS, EU REACH SVHC | |
| Series | FB3-S2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Stainless Steel | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS, EU REACH SVHC | ||
Series FB3-S2 | ||
- COO (Country of Origin):
- US
The Phoenix Contact stainless steel field junction box is a reliable and durable solution for your control needs. With a weight of 450g per piece, this junction box offers EU RoHS substance compliance and is classified under various ECLASS and ETIM categories. The box is designed for commercial use and has a product type of control box suited for a variety of applications.
EU RoHS compliance for environmental safety
Classified under various ECLASS and ETIM categories
Versatile control box for diverse applications
Minimum order quantity of 1 piece available
Durable stainless steel for long-term performance
Related links
- Phoenix Contact FB2-S1-12SP-T-0-16-00-0-0 Series Grey Stainless Steel Junction Box 3 Terminals ATEX, 127
- Phoenix Contact FB2-S1-12SP-S-0-16-00-0-0 Series Grey Stainless Steel Junction Box ATEX 127 x 335.6 x
- Phoenix Contact FB1-S1-6SP-S-0-10-00-0-0 Series Grey Stainless Steel Junction Box ATEX 254 x 254 x 127mm
- RS PRO TLX Series Grey Stainless Steel Junction Box 150 mm, 150mm 80 mm
- nVent HOFFMAN SSTB Series Grey 304L Stainless Steel Junction Box 120 mm, 300mm 150 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 200mm 200 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 150mm 150 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 300mm 200 mm
