Spelsberg Abox-i 040 Series Grey Polycarbonate, ASA Junction Box, IP65, 0 Terminals, 102 mm, 93mm 70 mm
- RS Stock No.:
- 270-4457
- Mfr. Part No.:
- 40440001
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€20.30
(exc. VAT)
€24.97
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.30 |
*price indicative
- RS Stock No.:
- 270-4457
- Mfr. Part No.:
- 40440001
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polycarbonate, ASA | |
| Length | 102mm | |
| Width | 93mm | |
| Height | 70mm | |
| IP Rating | IP65 | |
| Number of Terminals | 0 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M20 | |
| Standards/Approvals | EAN, DIN EN 60670-1/-22, DNV, VDE 0606-1/-22, DLG | |
| Series | Abox-i 040 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polycarbonate, ASA | ||
Length 102mm | ||
Width 93mm | ||
Height 70mm | ||
IP Rating IP65 | ||
Number of Terminals 0 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M20 | ||
Standards/Approvals EAN, DIN EN 60670-1/-22, DNV, VDE 0606-1/-22, DLG | ||
Series Abox-i 040 | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP65 with internal fastening points, used for installations in the industrial arena and protected outside areas. It has stainless steel V2A cover screw.
Base unit colour grey
Wall and ceiling mounting type of fastening
Related links
- Spelsberg Abox-i 060 Series Grey Polycarbonate Junction Box 0 Terminals 110mm 67 mm
- Spelsberg Abox m 040 Series Grey Polystyrene Junction Box IP65 VDE 94mm 57 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box IP54 102 mm, 94mm 57 mm
- Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 040 AB-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox-i 100-L Series Grey Polycarbonate Junction Box DNV VDE 140mm 79 mm
- Spelsberg Abox 700-L Series Grey Polystyrene Junction Box IP65 450 mm, 300mm 132 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box 102 mm, 102mm 57 mm
