Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
- RS Stock No.:
- 766-882
- Mfr. Part No.:
- KC064BIO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€309.60
(exc. VAT)
€380.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.60 |
*price indicative
- RS Stock No.:
- 766-882
- Mfr. Part No.:
- KC064BIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Electronic, Padlock | |
| Material | Steel | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 80mm | |
| Height | 450mm | |
| Width | 300mm | |
| Key Capacity | 64 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Electronic, Padlock | ||
Material Steel | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 80mm | ||
Height 450mm | ||
Width 300mm | ||
Key Capacity 64 | ||
RoHS Status: Exempt
The Securikey Cabinet is designed to securely store and organise up to 64 keys, ensuring effective management and protection against unauthorised access.
Constructed from Durable 1.5mm steel, providing robust resistance to forced entry
Ingeniously designed key tabs keep numbers clearly visible for quick reference
Closed loops allow use with optional security Seals for enhanced security
Finished in Durable light grey paint to complement a variety of environments
Supplied with a security lock and two keys for secure access
Related links
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC030BIO 30 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD200BIO 200 Light Grey Steel Key Cabinet Wall Mount
