Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- RS Stock No.:
- 766-888
- Mfr. Part No.:
- KD048BIO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€282.00
(exc. VAT)
€346.86
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.00 |
*price indicative
- RS Stock No.:
- 766-888
- Mfr. Part No.:
- KD048BIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Electronic, Padlock | |
| Material | Steel | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 120mm | |
| Height | 355mm | |
| Width | 300mm | |
| Key Capacity | 48 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Electronic, Padlock | ||
Material Steel | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 120mm | ||
Height 355mm | ||
Width 300mm | ||
Key Capacity 48 | ||
RoHS Status: Exempt
The Securikey Key cabinet is designed for securely storing up to 48 bunches of keys, featuring a sturdy construction and customisable layout options to meet diverse security needs.
Constructed from strong steel to resist forced entry
Adjustable, colour-coded hook bars facilitate custom organisation
Innovative tabs ensure key numbers remain easily visible
Includes closed loops for optional security Seals
Key locations can be noted on a removable control index
Finished with a Durable light grey paint that blends in most settings
Related links
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC030BIO 30 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
