Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- RS Stock No.:
- 766-883
- Mfr. Part No.:
- KC100BIO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€366.00
(exc. VAT)
€450.18
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €366.00 |
*price indicative
- RS Stock No.:
- 766-883
- Mfr. Part No.:
- KC100BIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Material | Steel | |
| Lock Type | Electronic, Padlock | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 80mm | |
| Height | 550mm | |
| Width | 380mm | |
| Key Capacity | 100 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Material Steel | ||
Lock Type Electronic, Padlock | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 80mm | ||
Height 550mm | ||
Width 380mm | ||
Key Capacity 100 | ||
RoHS Status: Exempt
The Securikey Cabinet is designed to securely store 100 keys, ensuring easy organisation and access. Its robust construction and intelligent design features make it Ideal for both personal and commercial use.
Constructed from 1.5mm steel for enhanced security against forced entry
Ingenious key tabs allow easy visibility of key numbers
Includes closed loops for compatibility with optional security Seals
Durable light grey paint finish complements various environments
Comes with a security lock and two keys for added safety
Related links
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC030BIO 30 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD200BIO 200 Light Grey Steel Key Cabinet Wall Mount
