Securikey KD200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- RS Stock No.:
- 766-891
- Mfr. Part No.:
- KD200BIO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€840.00
(exc. VAT)
€1,033.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €840.00 |
*price indicative
- RS Stock No.:
- 766-891
- Mfr. Part No.:
- KD200BIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Electronic, Padlock | |
| Material | Steel | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 140mm | |
| Height | 550mm | |
| Width | 730mm | |
| Key Capacity | 200 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Electronic, Padlock | ||
Material Steel | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 140mm | ||
Height 550mm | ||
Width 730mm | ||
Key Capacity 200 | ||
RoHS Status: Exempt
The Securikey Key cabinet is designed for efficient key storage and management, accommodating up to 200 bunches while ensuring secure access.
Constructed from robust steel to resist forced entry
Flush closing rim for enhanced security
Customisable layout with adjustable, colour-coded hook bars
Ingenious key tabs allow for easy visibility of numbers
Closed loops accommodate optional security Seals
Removable control index for secure key location recording
Durable light grey paint finish suitable for various environments
Related links
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC030BIO 30 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
