Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- RS Stock No.:
- 766-879
- Mfr. Part No.:
- KC020BIO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€128.40
(exc. VAT)
€157.93
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.40 |
*price indicative
- RS Stock No.:
- 766-879
- Mfr. Part No.:
- KC020BIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Material | Steel | |
| Lock Type | Electronic, Padlock | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 80mm | |
| Height | 260mm | |
| Width | 185mm | |
| Key Capacity | 20 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Material Steel | ||
Lock Type Electronic, Padlock | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 80mm | ||
Height 260mm | ||
Width 185mm | ||
Key Capacity 20 | ||
RoHS Status: Exempt
The Securikey System cabinet is designed for secure storage of up to 20 keys, featuring a robust 1.5mm steel construction and innovative layout options for customised organisation.
Adjustable colour-coded and numbered hook bars provide tailored organisation for easy access
Ingenious key tabs ensure the number is always visible for quick identification
Closed loops accommodate optional security Seals for enhanced protection
Durable light grey paint finish complements various environments
Includes a secure locking system with a choice of mechanical or biometric options
Related links
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC030BIO 30 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
