Securikey KP024BIO 24 Light Grey Steel Padlock Cabinet Wall Mount
- RS Stock No.:
- 766-886
- Mfr. Part No.:
- KP024BIO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€280.80
(exc. VAT)
€345.38
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.80 |
*price indicative
- RS Stock No.:
- 766-886
- Mfr. Part No.:
- KP024BIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Padlock Cabinet | |
| Material | Steel | |
| Lock Type | Electronic, Padlock | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 120mm | |
| Height | 355mm | |
| Width | 300mm | |
| Key Capacity | 24 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Padlock Cabinet | ||
Material Steel | ||
Lock Type Electronic, Padlock | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 120mm | ||
Height 355mm | ||
Width 300mm | ||
Key Capacity 24 | ||
RoHS Status: Exempt
The Securikey Padlock security system cabinet is designed to securely store up to 24 padlocks and keys for isolating switchgear and machinery, providing a robust solution for efficient organisation and safety.
Constructed from strong steel for enhanced resistance to forced entry
Deep cabinet features staggered hooks to maximise space for padlocks
Adjustable, colour-coded hook bars allow customisable layout
Ingenious key tabs ensure visibility of numbers at all times
Closed loops are included for optional security seal application
Related links
- Securikey KP050BIO 50 Light Grey Steel Padlock Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
