Securikey KG032BIO 32 Light Grey Metal Key Cabinet Wall Mount
- RS Stock No.:
- 766-892
- Mfr. Part No.:
- KG032BIO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€337.20
(exc. VAT)
€414.76
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.20 |
*price indicative
- RS Stock No.:
- 766-892
- Mfr. Part No.:
- KG032BIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Material | Metal | |
| Lock Type | Electronic, Padlock | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 80mm | |
| Height | 450mm | |
| Width | 300mm | |
| Key Capacity | 32 | |
| Standards/Approvals | Bronze | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Material Metal | ||
Lock Type Electronic, Padlock | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 80mm | ||
Height 450mm | ||
Width 300mm | ||
Key Capacity 32 | ||
Standards/Approvals Bronze | ||
RoHS Status: Exempt
The Securikey Key cabinet is designed for secure storage of up to 32 keys, offering quick access and visibility while ensuring safety in controlled environments.
Clear front panel allows for quick Visual checks of keys without needing to unlock
Perspex can be easily broken for emergency access
Ingenious key tabs are designed for visibility of numbers at all times
Control index is removable, allowing for secure key location recording
Durable light grey paint finish complements most environments
Related links
- Securikey KG050BIO 50 Light Grey Metal Key Cabinet Wall Mount
- Securikey EK1LO 3 Red Metal Key Cabinet Wall Mount
- Securikey EK1LO5 1 Red Metal Key Cabinet Wall Mount
- Securikey EK1LO5BIO 1 Red Metal Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
