Securikey EK1LO 3 Red Metal Key Cabinet Wall Mount
- RS Stock No.:
- 766-898
- Mfr. Part No.:
- EK1LO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€98.16
(exc. VAT)
€120.74
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.16 |
*price indicative
- RS Stock No.:
- 766-898
- Mfr. Part No.:
- EK1LO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Padlock | |
| Material | Metal | |
| Mount Type | Wall Mount | |
| Colour | Red | |
| Depth | 63mm | |
| Height | 155mm | |
| Width | 155mm | |
| Key Capacity | 3 | |
| Standards/Approvals | Bronze | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Padlock | ||
Material Metal | ||
Mount Type Wall Mount | ||
Colour Red | ||
Depth 63mm | ||
Height 155mm | ||
Width 155mm | ||
Key Capacity 3 | ||
Standards/Approvals Bronze | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Securikey Group lockout key cabinet offers secure storage for keys during isolation procedures, accommodating multiple locks while ensuring safety through supervisor control.
Holds up to 12 individual locks for optimal versatility
Compatible with padlocks having shackles up to 9mm in diameter
High visibility in Red enhances safety and accessibility
Includes 3 internal hooks for organized key hanging
Supervisor lock is provided with 2 keys for added control
Compact design with a total depth of 63mm for space-saving efficiency
Related links
- Securikey EK1LO5BIO 1 Red Metal Key Cabinet Wall Mount
- Securikey EK1LO5 1 Red Metal Key Cabinet Wall Mount
- Securikey KG050BIO 50 Light Grey Metal Key Cabinet Wall Mount
- Securikey KG032BIO 32 Light Grey Metal Key Cabinet Wall Mount
- Securikey EK1ABIO 1 Red Steel Key Cabinet Wall Mount
- Securikey EK1SFABIO 1 Red Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
