Securikey EK1LO5 1 Red Metal Key Cabinet Wall Mount
- RS Stock No.:
- 766-899
- Mfr. Part No.:
- EK1LO5
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€91.80
(exc. VAT)
€112.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.80 |
*price indicative
- RS Stock No.:
- 766-899
- Mfr. Part No.:
- EK1LO5
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Padlock | |
| Material | Metal | |
| Mount Type | Wall Mount | |
| Colour | Red | |
| Depth | 63mm | |
| Height | 155mm | |
| Width | 120mm | |
| Key Capacity | 1 | |
| Standards/Approvals | Bronze | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Padlock | ||
Material Metal | ||
Mount Type Wall Mount | ||
Colour Red | ||
Depth 63mm | ||
Height 155mm | ||
Width 120mm | ||
Key Capacity 1 | ||
Standards/Approvals Bronze | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Securikey Group lockout key cabinet offers secure storage for keys during isolation procedures, accommodating up to 10 locks and enhancing safety with supervisor control and easy accessibility.
Provides storage for up to 10 individual locks, ensuring effective isolation management
Suitable for padlocks with shackles up to 5mm in diameter, enhancing versatility
High visibility red colour improves onsite awareness and safety
Supervisor lock supplied with 2 keys for added control
Total depth of 63mm allows for Compact installation in various spaces
Related links
- Securikey EK1LO5BIO 1 Red Metal Key Cabinet Wall Mount
- Securikey EK1LO 3 Red Metal Key Cabinet Wall Mount
- Securikey KG050BIO 50 Light Grey Metal Key Cabinet Wall Mount
- Securikey KG032BIO 32 Light Grey Metal Key Cabinet Wall Mount
- Securikey EK1ABIO 1 Red Steel Key Cabinet Wall Mount
- Securikey EK1SFABIO 1 Red Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
