Securikey EK1LO5BIO 1 Red Metal Key Cabinet Wall Mount
- RS Stock No.:
- 766-907
- Mfr. Part No.:
- EK1LO5BIO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€132.96
(exc. VAT)
€163.54
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.96 |
*price indicative
- RS Stock No.:
- 766-907
- Mfr. Part No.:
- EK1LO5BIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Material | Metal | |
| Lock Type | Padlock | |
| Mount Type | Wall Mount | |
| Colour | Red | |
| Depth | 63mm | |
| Height | 155mm | |
| Width | 120mm | |
| Key Capacity | 1 | |
| Standards/Approvals | Bronze | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Material Metal | ||
Lock Type Padlock | ||
Mount Type Wall Mount | ||
Colour Red | ||
Depth 63mm | ||
Height 155mm | ||
Width 120mm | ||
Key Capacity 1 | ||
Standards/Approvals Bronze | ||
RoHS Status: Exempt
The Securikey Group lockout key cabinet is designed for securely storing keys during isolation procedures, ensuring easy access while maintaining safety protocols.
Houses up to 10 individual locks, providing versatile Storage Options
Constructed from high visibility red material for quick identification
Includes one internal hook for convenient key hanging
Supplied with a supervisor lock featuring two keys for enhanced security
Accommodates padlocks with shackles of up to 5mm diameter
Total depth of 63mm, suitable for Compact spaces
Related links
- Securikey EK1LO5 1 Red Metal Key Cabinet Wall Mount
- Securikey EK1LO 3 Red Metal Key Cabinet Wall Mount
- Securikey KG050BIO 50 Light Grey Metal Key Cabinet Wall Mount
- Securikey KG032BIO 32 Light Grey Metal Key Cabinet Wall Mount
- Securikey EK1ABIO 1 Red Steel Key Cabinet Wall Mount
- Securikey EK1SFABIO 1 Red Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
