Securikey EK1ABIO 1 Red Steel Key Cabinet Wall Mount
- RS Stock No.:
- 766-896
- Mfr. Part No.:
- EK1ABIO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€86.76
(exc. VAT)
€106.71
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.76 |
*price indicative
- RS Stock No.:
- 766-896
- Mfr. Part No.:
- EK1ABIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Cylinder, Padlock | |
| Material | Steel | |
| Mount Type | Wall Mount | |
| Colour | Red | |
| Depth | 40mm | |
| Height | 153mm | |
| Width | 120mm | |
| Key Capacity | 1 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Cylinder, Padlock | ||
Material Steel | ||
Mount Type Wall Mount | ||
Colour Red | ||
Depth 40mm | ||
Height 153mm | ||
Width 120mm | ||
Key Capacity 1 | ||
RoHS Status: Exempt
The Securikey Emergency key box provides secure storage for keys needed during emergencies, featuring a resilient design that ensures quick access when it matters most.
Constructed from robust steel with a break glass front panel
Designed to securely hold one key for emergency use
Features a cylinder lock with two accompanying keys for security
High visibility finish in scratch-resistant red for easy identification
Optional hammer and chain can be ordered separately
Related links
- Securikey EK1SFABIO 1 Red Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
