Securikey EK1LOBIO 2 Red Bronze Key Cabinet Wall
- RS Stock No.:
- 766-906
- Mfr. Part No.:
- EK1LOBIO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€132.96
(exc. VAT)
€163.54
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.96 |
*price indicative
- RS Stock No.:
- 766-906
- Mfr. Part No.:
- EK1LOBIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Material | Bronze | |
| Lock Type | Electronic | |
| Mount Type | Wall | |
| Colour | Red | |
| Depth | 63mm | |
| Height | 155mm | |
| Width | 155mm | |
| Key Capacity | 2 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Material Bronze | ||
Lock Type Electronic | ||
Mount Type Wall | ||
Colour Red | ||
Depth 63mm | ||
Height 155mm | ||
Width 155mm | ||
Key Capacity 2 | ||
RoHS Status: Exempt
The Securikey Group lockout key cabinet is designed for securely storing keys during isolation procedures, ensuring they are easily accessible yet safely controlled. It accommodates up to 12 locks and features a robust supervisor control system.
Provision for up to 12 individual locks, providing secure management of key access
High visibility red colour enhances visibility in emergency situations
Three internal hooks enable efficient organisation of keys
Compact design with a total depth of 63mm for space-efficient installation
Related links
- Securikey EK1LO 3 Red Metal Key Cabinet Wall Mount
- Securikey EK1ABIO 1 Red Steel Key Cabinet Wall Mount
- Securikey EK1SFABIO 1 Red Steel Key Cabinet Wall Mount
- Securikey EK1LO5 1 Red Metal Key Cabinet Wall Mount
- Securikey EK1LO5BIO 1 Red Metal Key Cabinet Wall Mount
- Securikey KC020ZLG Grey Steel Key Cabinet Wall
- Securikey KG050 Grey Steel Key Cabinet Wall
- Securikey KC048PHZZ2200SL Grey Steel Key Cabinet Wall
