RS Better World
Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 22 mm Cutout
- RS Stock No.:
- 173-6733
- Mfr. Part No.:
- 3SU1050-5HC01-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€79.69
(exc. VAT)
€98.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6733
- Mfr. Part No.:
- 3SU1050-5HC01-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch Head | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Switch Operation | Momentary | |
| IP Rating | IP20, IP69K, IP69, IP67, IP66 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Cycles | |
| Standards/Approvals | CE, UL, CSA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch Head | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Switch Operation Momentary | ||
IP Rating IP20, IP69K, IP69, IP67, IP66 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Cycles | ||
Standards/Approvals CE, UL, CSA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CZ
key-operated switch CES, 22 mm, round, metal, shiny, Lock No. LSG1, with 2 keys, 2 switch positions O
Related links
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head Momentary, 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
Be the first to know about our latest products and offers
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy
