ABB M3SSK2 3-position Key Switch Head, Maintained, 22.5 mm Cutout
- RS Stock No.:
- 237-5026
- Mfr. Part No.:
- 1SFA611284R1001 M3SSK2-101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€40.87
(exc. VAT)
€50.27
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.87 |
*price indicative
- RS Stock No.:
- 237-5026
- Mfr. Part No.:
- 1SFA611284R1001 M3SSK2-101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Key Switch Head | |
| Series | M3SSK2 | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Flat | |
| Switch Operation | Maintained | |
| IP Rating | IP66 | |
| Standards/Approvals | Rohs, cULus, DNV GL.CE | |
| Mechanical Life | 0.5Cycles | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Key Switch Head | ||
Series M3SSK2 | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Flat | ||
Switch Operation Maintained | ||
IP Rating IP66 | ||
Standards/Approvals Rohs, cULus, DNV GL.CE | ||
Mechanical Life 0.5Cycles | ||
- COO (Country of Origin):
- CN
The ABB M2SSK2 series is the 3-position, non-illuminated, maintained function modular selector switch. The colour of the selector switch is the black and the selector switch have key actuator.
Front IP66
Bezel material is black plastic
Mechanical durability 0.5 million
Related links
- ABB M2SSK2 2-position Key Switch Head 22.5 mm Cutout
- ABB M2SSK1 2-position Key Switch Head 22.5 mm Cutout
- ABB M3SSK1 3-position Key Switch Head 22.5 mm Cutout
- RS PRO 3-position Key Switch Head 22.5 mm Cutout
- RS PRO 2-position Key Switch Head 22.5 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout