Eaton EZ Key Switch Head
- RS Stock No.:
- 271-5125
- Mfr. Part No.:
- 045469 +EZ/S-P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26.44
(exc. VAT)
€32.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.44 |
*price indicative
- RS Stock No.:
- 271-5125
- Mfr. Part No.:
- 045469 +EZ/S-P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | EZ | |
| Product Type | Key Switch Head | |
| Key Type | Ronis | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series EZ | ||
Product Type Key Switch Head | ||
Key Type Ronis | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Number of Keys 2 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton front element for TM switch has basic locking arrangements. The function is key operation lock mechanism and it is used with Centre mounting (EZ).
RONIS-lock 60 degree
Note
Eaton formerly known as Moeller
