EAO IP65 Key Switch 3-Way
- RS Stock No.:
- 200-4194
- Distrelec Article No.:
- 135-04-405
- Mfr. Part No.:
- 61-2607.0/D
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€61.20
(exc. VAT)
€75.28
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €61.20 |
| 10 - 24 | €57.52 |
| 25 - 49 | €53.83 |
| 50 - 99 | €50.18 |
| 100 + | €45.29 |
*price indicative
- RS Stock No.:
- 200-4194
- Distrelec Article No.:
- 135-04-405
- Mfr. Part No.:
- 61-2607.0/D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Bezel Shape | Round | |
| Contact AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 90° | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Bezel Shape Round | ||
Contact AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Key Index Angle 90° | ||
- COO (Country of Origin):
- CH
The EAO key switch has 3 rotary positions. It has a Maintain(a)-Momentary type of switching action. The front bezel colour is natural and is made of aluminium. The maximum number of switching elements is 3.
IP65 Protection
Raised design
Two keys are supplied with each key lock switch
