Ceratech KYBKC-108S-UB Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-425
- Mfr. Part No.:
- KYBKC-108S-UB
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€57.68
(exc. VAT)
€70.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.68 |
*price indicative
- RS Stock No.:
- 163-425
- Mfr. Part No.:
- KYBKC-108S-UB
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBKC-108S-UB | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Operating System | Linux, Windows NT, Ubuntu 8.04, Windows XP, Windows 7, Windows 8, Windows 10, Windows Vista | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 47mm | |
| Width | 447mm | |
| Standards/Approvals | ISO7816 Class A, and C, PC/SC 2.0, PBOC2.0 Level 1, FC, Level 3, EMV 4.0 Level 1, ISO7816, CE | |
| Depth | 149mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBKC-108S-UB | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Operating System Linux, Windows NT, Ubuntu 8.04, Windows XP, Windows 7, Windows 8, Windows 10, Windows Vista | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 47mm | ||
Width 447mm | ||
Standards/Approvals ISO7816 Class A, and C, PC/SC 2.0, PBOC2.0 Level 1, FC, Level 3, EMV 4.0 Level 1, ISO7816, CE | ||
Depth 149mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 108S is a full size keyboard with an integrated Smart Card reader, supporting all major smart cards in the market. The 108S features fold out feet and mid height shaped keys allowing for comfortable typing hour upon hour, and Smart Card LED landing lights showing a successful read the 108S is a pleasure to use.
EMV 4.0 Level 1 specification certified
PBOC2.0 Level 1 certified
Level 3 Compliant
Supports USB 2.0 full speed and USB-IF certified
Based on ISO7816 implementation
High quality clear easy read laser etched key legends
Fold out feet to allow for keyboard tilt
Related links
- Ceratech KYB500-S112CM-UB Wired USB Standard Keyboard Black
- Ceratech Wired USB Standard Keyboard Black
- Ceratech KYB500-S78CMXUBK Wired USB Standard Keyboard Black
- Ceratech KYBAC276-3UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-BB15F Wired USB Standard Keyboard Black
- Ceratech KYBAC260U-USB Wired USB Standard Keyboard Black
- Ceratech KYB500-S120B-M Wired USB Standard Keyboard Black
- Ceratech KYBAC260-HIVISLO Wired USB Standard Keyboard Black
