Ceratech 301BLACK Wired USB Slimline Keyboard, QWERTY, Black
- RS Stock No.:
- 262-9096
- Mfr. Part No.:
- KYBAC301-UBLK-IT
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€29.45
(exc. VAT)
€36.22
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.45 |
*price indicative
- RS Stock No.:
- 262-9096
- Mfr. Part No.:
- KYBAC301-UBLK-IT
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | 301BLACK | |
| Connection Type | USB | |
| Keyboard Type | Slimline | |
| Keyboard Layout | QWERTY | |
| Colour | Black | |
| Height | 28mm | |
| Width | 114mm | |
| Depth | 28mm | |
| Multimedia Keys | 6 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number 301BLACK | ||
Connection Type USB | ||
Keyboard Type Slimline | ||
Keyboard Layout QWERTY | ||
Colour Black | ||
Height 28mm | ||
Width 114mm | ||
Depth 28mm | ||
Multimedia Keys 6 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ceratech keyboard is a compact layout keyboard but present in an extra slim minimalist casing. This keyboard has a special type of square framed keycap which are slim line and have a soft touch and tactile feel, setting you up for hours of comfortable typing. With a framed keycap design, the keys cannot easily be pulled off, especially good for the EPOS sector and disruptive children in schools. The 301 also offers clear easy read laser etched key legends, meaning the letters will always remain fresh throughout the life of the keyboard.
13 Multimedia and internet hot keys including my computer and calculator
Slim special square style minimal keycap structure
Membrane key mechanism
FN key to multiplex some of the F keys to multimedia keys
Keys have a soft and tactile feel allowing for comfortable and natural typing
Laser etched key legends for long life and durability
Related links
- Ceratech KYBAC301-UBLK-CY Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UBLK-PL Wired USB Compact Keyboard Black
- Ceratech KYBAC301-UBLK-SP Wired USB Compact Keyboard Black
- Ceratech KYBAC301-UBLK Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UBLK-AR Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UBLK-FR Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UBLK-US Wired USB Compact Keyboard Black
- Ceratech KYBAC302-UBLK-UA Wired USB Multimedia Keyboard Black
