Aten 8 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution

Image representative of range

Subtotal (1 unit)*

€5,963.47

(exc. VAT)

€7,335.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,963.47

*price indicative

RS Stock No.:
873-996
Mfr. Part No.:
CL3708INW
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Switch

Video Connection Type

HDMI

Number of Ports

8

Supported Number of Displays

1

Number of Video Outputs

2

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Height

42.8mm

Standards/Approvals

CE

Depth

630mm

Width

480mm

Keyboard Layout

Multi Language

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aten 1U single-rail LCD KVM switch designed to optimise rack space while providing seamless control of multiple computers.

Integrated 18.5 inch LED-backlit LCD monitor enhances Visual clarity

Compact design facilitates operation in space-constrained environments

Supports cascading to control up to 128 computers efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy