Aten 16 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 873-995
- Mfr. Part No.:
- CL3716NX
- Manufacturer:
- Aten
Image representative of range
Subtotal (1 unit)*
€4,193.24
(exc. VAT)
€5,157.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,193.24 |
*price indicative
- RS Stock No.:
- 873-995
- Mfr. Part No.:
- CL3716NX
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 16 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 1920 x 1200 | |
| Keyboard/Mouse Connection Type | USB | |
| Depth | 630mm | |
| Standards/Approvals | CE | |
| Width | 480mm | |
| Height | 42.8mm | |
| Keyboard Layout | Multi Language | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 16 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 1920 x 1200 | ||
Keyboard/Mouse Connection Type USB | ||
Depth 630mm | ||
Standards/Approvals CE | ||
Width 480mm | ||
Height 42.8mm | ||
Keyboard Layout Multi Language | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten cutting-edge KVM switch designed for efficient management of up to 16 systems. Its integrated LCD monitor and streamlined design provide optimal control in space-restricted environments.
Supports direct USB and HDMI connections to 16 computers
Compact 1U housing maximises valuable rack space
Integrated LED illumination enhances usability in low-light conditions
Secure two-level password protection safeguards against unauthorised access
Cascading capability allows control of up to 256 systems
Easy port selection via pushbuttons, hotkeys, or multilingual OSD
Related links
- Aten 16 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- Aten 16 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch USB 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 11 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
